307-007-525-104

Heilind Number:EDA307-007-525-104
Manufacturer:EDAC
Manufacturer Number:307-007-525-104
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-007-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-007-525-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row layout and seven positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing allow for precise alignment. Suitable for a wide range of industries, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for both standard and demanding environments. Upgrade your PCB assembly with this essential component for optimal performance and reliability.