| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-525-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-525-108 |
307-007-525-108
| Heilind Number: | EDA307-007-525-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-525-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision and durability in mind, this connector features a single row layout with seven positions, perfect for seamless integration into your electronic systems. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With a contact material of Copper Alloy, you can count on efficient power transmission. Its .156-inch pitch and .2-inch row spacing offer optimal connectivity. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component.

