| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-527-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-527-112 |
307-007-527-112
| Heilind Number: | EDA307-007-527-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-527-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB layouts with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 7 positions and a .156" pitch for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliable operation even in harsh environments. The contact material, Copper Alloy, guarantees secure and efficient connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2" row spacing facilitate easy installation. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.

