| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-531-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-531-108 |
307-007-531-108
| Heilind Number: | EDA307-007-531-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-531-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with seven positions, offering optimal connectivity for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliable performance in any environment. With Copper Alloy contacts, it guarantees efficient power transmission, rated for up to 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment during installation. Whether for industrial or commercial applications, this connector is a dependable choice, with a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.

