| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-541-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-541-101 |
307-007-541-101
| Heilind Number: | EDA307-007-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-541-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration, with a pitch of .156 inches and a total of 7 positions for optimal signal transfer. Crafted from high-quality copper alloy, it ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this green-colored connector, with a straight mount orientation, offers a dependable solution for your connectivity needs. Trust in its performance to keep your devices running smoothly.

