| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-541-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-541-102 |
307-007-541-102
| Heilind Number: | EDA307-007-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-541-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and reliability in mind, this connector features a single row layout with 7 positions, ideal for compact setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust performance even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission while the green housing adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Its straight mount orientation simplifies integration, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various conditions. Upgrade your electronics with this high-quality connector, an essential in any professional or DIY project.

