| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-541-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-541-168 |
307-007-541-168
| Heilind Number: | EDA307-007-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-541-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector is not only visually appealing but also offers high performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and copper alloy contact material, it guarantees efficient transmission of signals. The .156-inch pitch and .2-inch row spacing, along with 7 positions, provide ample room for secure connections. Whether for industrial or commercial use, this straight-mount connector excels in various environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless PCB integration.

