| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-545-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-545-101 |
307-007-545-101
| Heilind Number: | EDA307-007-545-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-545-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green hue, is designed for seamless integration on PCBs, ensuring reliable performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy, it guarantees longevity and stability in operation. The single-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal transmission. Boasting seven positions for versatile connectivity, it's ideal for various applications. Whether in industrial settings or consumer electronics, this connector, with a straight mount orientation, ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Trust in this indispensable component to optimize your PCB connections and maintain seamless functionality in your designs.

