| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-553-101 |
307-007-553-101
| Heilind Number: | EDA307-007-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row layout with seven positions, perfect for streamlined electronic assemblies. Its vibrant green color adds a touch of visual distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its right angle mount orientation is convenient for space-saving installations. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environmental conditions. Trust in this essential component for smooth and secure connections in your electronic projects.

