| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-553-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-553-107 |
307-007-553-107
| Heilind Number: | EDA307-007-553-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-553-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and a right-angle mount orientation, it optimizes space utilization while offering reliable performance. The copper alloy contact material guarantees efficient power transmission, suitable for applications requiring a 5A amperage. Featuring seven positions with a pitch of .156 inches and a row spacing of .2 inches, it facilitates secure and precise connections. Operable in a wide temperature range from -40 to 105°C, it's ideal for diverse environments.Upgrade your connector setup with this essential component.

