| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-553-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-553-158 |
307-007-553-158
| Heilind Number: | EDA307-007-553-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-553-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless compatibility, this connector features a single row with seven positions, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing longevity and optimal conductivity. The vibrant green color not only adds a pop of style but also aids in easy identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure attachment. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it ensures consistent performance even in challenging environments. Upgrade your connectivity solutions today with this essential component.

