| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-557-101 |
307-007-557-101
| Heilind Number: | EDA307-007-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector ensures easy identification and organization. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in diverse industrial environments. Featuring a single row layout with 7 positions, and a pitch of .156 inches, it offers efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity and durability. Designed for right angle mount orientation, it enables space-saving installation on the PCB. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

