| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-557-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-557-104 |
307-007-557-104
| Heilind Number: | EDA307-007-557-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-557-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and seven positions, it offers ample connectivity for your applications. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation on your board. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for a variety of industrial settings. Upgrade your setup with this essential component and experience efficient and secure connectivity like never before.

