| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-557-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-557-107 |
307-007-557-107
| Heilind Number: | EDA307-007-557-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-557-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With its copper alloy contact material and right-angle mount orientation, it guarantees secure and efficient connections. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Ideal for high-speed data transfer, it supports up to 5A of current, making it perfect for demanding applications. With seven positions available in a single row, it provides ample connectivity options. Operating within a wide temperature range of -40 to 105°C, it is suitable for both industrial and commercial use. Upgrade your setup with this versatile Card Edge Connector, a must-have for any PCB project.

