| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-557-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-557-108 |
307-007-557-108
| Heilind Number: | EDA307-007-557-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-557-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features a single row layout with 7 positions, ideal for streamlined integration. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, with a current rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its right-angle mount orientation enables versatile positioning on your PCB. Operating within a wide temperature range of -40 to 105 °C, it's suited for both standard and extreme conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

