| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-558-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-558-107 |
307-007-558-107
| Heilind Number: | EDA307-007-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-558-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board assembly. Crafted with precision, this connector ensures reliable performance, with a low amperage of 5 A. The housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and Copper Alloy contacts, it offers seamless signal transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB. Boasting 7 positions, it accommodates multiple connections. Its right-angle mount orientation allows for space-saving installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees stability in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.

