| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-558-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-558-112 |
307-007-558-112
| Heilind Number: | EDA307-007-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-558-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring reliable and efficient board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees both safety and longevity. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer ease of installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.

