| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-558-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-558-178 |
307-007-558-178
| Heilind Number: | EDA307-007-558-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-558-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a single row layout, it offers easy installation and efficient space utilization on your board. The copper alloy contact material guarantees optimal conductivity, while the green color coding provides quick identification. Featuring a pitch of .156 inches and accommodating 7 positions, it facilitates secure connections between PCBs. The right-angle mount orientation further enhances versatility in system design. Operable within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this high-quality component.

