| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-401-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-401-107 |
307-008-401-107
| Heilind Number: | EDA307-008-401-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-401-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green housing made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a single row layout and 8 positions, it offers efficient board-to-board connection. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Suitable for a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

