| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-401-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-401-108 |
307-008-401-108
| Heilind Number: | EDA307-008-401-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-401-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 8 positions. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this connector for secure and efficient PCB integration.

