| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-405-101 |
307-008-405-101
| Heilind Number: | EDA307-008-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures a secure and efficient link for your electronic components. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in various environments. Its single-row design, copper alloy contact material, and .156-inch pitch offer seamless integration onto your board. Boasting a total of 8 positions and a straight mount orientation, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in our high-quality connector to optimize your PCB connections.

