| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-405-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-405-107 |
307-008-405-107
| Heilind Number: | EDA307-008-405-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-405-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this single-row connector features eight positions and a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material and .156-inch pitch guarantee secure and efficient connections. With a maximum amperage of 5A, it's suitable for various power requirements. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.

