| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-421-101 |
307-008-421-101
| Heilind Number: | EDA307-008-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-421-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuitry with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision, it boasts a single row design with 8 positions, facilitating efficient data transmission. The connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable connectivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees stability in various applications. Elevate your electronic projects with this essential connector, designed for quality and performance.

