| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-425-103 |
307-008-425-103
| Heilind Number: | EDA307-008-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with eight positions, ensuring reliable signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers robust durability for long-lasting performance. The copper alloy contact material guarantees efficient conductivity, while the green housing color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Whether for industrial or consumer applications, this connector is a versatile and essential component for your connectivity needs.

