| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-431-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-431-103 |
307-008-431-103
| Heilind Number: | EDA307-008-431-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-431-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Its copper alloy contact material ensures reliable power transfer, while the .156 inch pitch and .2 inch row spacing accommodate precise positioning. With a single row layout and 8 positions, it offers ample connectivity options. Operating smoothly in extreme temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.

