| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-431-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-431-107 |
307-008-431-107
| Heilind Number: | EDA307-008-431-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-431-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring reliable and efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only guarantees durability but also adds a pop of color to your setup. The contact material, made of robust Copper Alloy, offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Elevate your electronic projects with this essential component.

