| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-431-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-431-158 |
307-008-431-158
| Heilind Number: | EDA307-008-431-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-431-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance with a 5 A amperage capacity. With a single row configuration and 8 positions, it offers efficient signal transmission on PCBs. The copper alloy contacts, spaced at .156 inches with a .2-inch row pitch, guarantee secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Explore our range of connectors for high-quality solutions in your electronic designs.

