| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-441-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-441-103 |
307-008-441-103
| Heilind Number: | EDA307-008-441-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-441-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color and a rugged housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a .156-inch pitch, it offers precise alignment for optimal performance. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Boasting 8 positions and a 5A amperage rating, it's ideal for high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and efficiency. Upgrade your electronic assemblies with this top-of-the-line connectivity solution.

