| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-441-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-441-107 |
307-008-441-107
| Heilind Number: | EDA307-008-441-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-441-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, offering reliable performance in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure longevity and secure conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB mounting. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Trust in this green-colored connector with a 5A amperage rating for seamless data transfer and power distribution in your electronic projects.

