| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-441-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-441-112 |
307-008-441-112
| Heilind Number: | EDA307-008-441-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-441-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments, with an amperage rating of 5 A. Its durable construction, crafted from Copper Alloy contacts, guarantees long-lasting functionality. With a single row layout and 8 positions, it offers efficient board-to-board connectivity at a pitch of .156 inches, perfect for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse applications. Upgrade your PCB connections with this essential component.

