| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-445-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-445-101 |
307-008-445-101
| Heilind Number: | EDA307-008-445-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-445-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek green color and sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 8 positions, it offers reliable power delivery at a maximum amperage of 5 A. Crafted from durable Copper Alloy, the contacts ensure optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, this connector guarantees precise alignment. Its straight mount orientation facilitates easy installation. From -40 to 105 °C, it operates flawlessly in a wide temperature range, making it ideal for various applications in electronics and beyond. Trust in this high-quality connector for efficient board-to-board connections.

