| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-447-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-447-101 |
307-008-447-101
| Heilind Number: | EDA307-008-447-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-447-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. Its Copper Alloy contacts, accommodating a maximum amperage of 5A, guarantee reliable power transmission. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The straight mount orientation and 8 positions cater to diverse application requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for industrial and electronic projects. Effortlessly bridge the gap between components with this essential connectivity solution.

