| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-447-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-447-102 |
307-008-447-102
| Heilind Number: | EDA307-008-447-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-447-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this green connector features a single row layout, making it efficient for your board-to-board connections. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it ensures reliable performance in demanding environments. Each connector offers 8 positions, with a pitch of .156 inches and row spacing of .2 inches, catering to precise connectivity needs. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.

