| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-447-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-447-103 |
307-008-447-103
| Heilind Number: | EDA307-008-447-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-447-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only ensures visual appeal but also delivers high performance, with a 5 A amperage capacity perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 8 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides reliable signal transmission, while a pitch of .156 in and row spacing of .2 in allow for precise alignment on the board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this essential connector for secure and efficient board-to-board connections in your electronic projects.

