| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-447-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-447-104 |
307-008-447-104
| Heilind Number: | EDA307-008-447-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-447-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout, it offers 8 positions for versatile connectivity options. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring optimal conductivity. The connector's .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in demanding environments. Trust in our Card Edge Connector to streamline your electronic connections with efficiency and durability.

