| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-453-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-453-158 |
307-008-453-158
| Heilind Number: | EDA307-008-453-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-453-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers reliable performance for a variety of applications. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for space-saving installation. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable connections even in demanding environments. Perfect for board-to-board connections, it boasts eight positions and is a crucial component for your electronic assembly needs. Trust in its quality and performance for seamless data transmission and power delivery.

