| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-453-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-453-178 |
307-008-453-178
| Heilind Number: | EDA307-008-453-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-453-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with eight positions, offering seamless integration for your electronic components. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable conductivity in any application. The right-angle mount orientation and .156-inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Trust in this connector to streamline your board-to-board connections with precision and efficiency.

