| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-454-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-454-101 |
307-008-454-101
| Heilind Number: | EDA307-008-454-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-454-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 8 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it not only guarantees longevity but also adds a pop of color to your assembly. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage and an operating temperature range of -40 to 105 °C, this connector is a versatile and resilient solution for various applications, whether in industrial settings or DIY projects. Its right-angle mount orientation offers flexibility in layout design, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential piece in the world of PCB connectors.

