| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-454-158 |
307-008-454-158
| Heilind Number: | EDA307-008-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a single row with eight positions, ensuring optimal performance in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees both reliability and safety. The contact material, Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a robust housing and a 5A amperage rating, this connector is suitable for a wide range of applications. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile and adaptable to various environments. Trust in this high-quality component for seamless board-to-board connections in your projects.

