| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-454-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-454-168 |
307-008-454-168
| Heilind Number: | EDA307-008-454-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-454-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. Its single-row configuration with a pitch of .156 inches and a row spacing of .2 inches accommodates up to 8 positions, ensuring reliable data transmission. Crafted with precision, the contact material is a robust Copper Alloy, capable of handling an amperage of 5A. With a right-angle mount orientation, it offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Trust in this essential component for your connectivity needs.

