| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-457-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-457-102 |
307-008-457-102
| Heilind Number: | EDA307-008-457-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-457-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance, even under challenging conditions with an operating temperature range of -40 to 105 °C. With a single row and a right-angle mount orientation, it offers easy installation and space-saving benefits. Featuring copper alloy contact material and a pitch of .156 inches, it guarantees efficient power transfer, while the 5A amperage rating caters to your high-power applications. With eight positions and a row spacing of .2 inches, it provides ample connectivity options, making it a versatile choice for various projects. Elevate your PCB design with this essential connector that combines performance, durability, and convenience.

