| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-457-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-457-104 |
307-008-457-104
| Heilind Number: | EDA307-008-457-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-457-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures long-lasting reliability. Its Copper Alloy contacts provide efficient power transmission, with a pitch of .156 in and row spacing of .2 in for seamless integration. With 8 positions and a 5 A amperage rating, it offers ample connectivity options while operating flawlessly in temperatures ranging from -40 to 105 °C. Engineered for right-angle mounting, this connector is a versatile solution for your board-to-board PCB connection needs.

