| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-457-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-457-108 |
307-008-457-108
| Heilind Number: | EDA307-008-457-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-457-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. The single-row design with eight positions offers efficient board-to-board connections, while the right-angle mount orientation allows for convenient installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides excellent conductivity, supporting an amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile and essential component for your electronic projects. Trust in its quality and functionality for seamless connectivity solutions.

