| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-458-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-458-102 |
307-008-458-102
| Heilind Number: | EDA307-008-458-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-458-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 8 copper alloy contact positions, ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in diverse environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating with compatible devices. Its right-angle mount orientation facilitates seamless integration onto your PCB, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Elevate your electronic assembly projects with this essential component.

