| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-458-103 |
307-008-458-103
| Heilind Number: | EDA307-008-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The connector boasts a single row layout with 8 positions, ideal for efficient data transfer. Crafted with precision, its contact material is Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees a secure fit. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your electronics with this essential connector for seamless functionality.

