| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-458-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-458-107 |
307-008-458-107
| Heilind Number: | EDA307-008-458-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-458-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row layout with 8 positions and a .156-inch pitch, ensuring secure and precise connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures optimal conductivity, while the vibrant Green color adds a touch of visual distinction. With a maximum amperage of 5A and right-angle mount orientation, this connector is perfect for various applications in electronics and beyond. Trust in its reliability for smooth and efficient signal transmission.

