| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-458-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-458-112 |
307-008-458-112
| Heilind Number: | EDA307-008-458-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-458-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 8 positions, perfect for streamlined PCB setups. With a contact material of durable copper alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precision is key in accommodating your components. Its right angle mount orientation offers flexibility in assembly, while an operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your connections with this essential component for efficient and secure electronic systems.

