| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-458-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-458-158 |
307-008-458-158
| Heilind Number: | EDA307-008-458-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-458-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row of copper alloy contacts, it offers reliable power delivery up to 5 A. Featuring a compact .156-inch pitch and .2-inch row spacing, this connector is ideal for space-constrained applications. Its right-angle mount orientation ensures easy installation, while an operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. With eight positions available, it's perfect for facilitating efficient data transfer on your board. Upgrade your connectivity solutions with this essential component.

