| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-458-168 |
307-008-458-168
| Heilind Number: | EDA307-008-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and a total of 8 positions, it ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105°C, it offers versatility for various applications. Its right-angle mount orientation and .156-inch pitch make it easy to install on your board. Upgrade your connectivity solutions with this essential component.

