| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-459-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-459-107 |
307-008-459-107
| Heilind Number: | EDA307-008-459-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-459-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not just visually appealing but also functional, with a high amperage of 5A suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Its single-row design with 8 positions offers efficient wiring solutions, while the copper alloy contact material ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. The right-angle mount orientation adds flexibility to your installation, while the broad operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your connectivity game with this essential component.

